Part Details for MLL5227B-1E3 by Microsemi Corporation
Overview of MLL5227B-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL5227B-1E3
MLL5227B-1E3 CAD Models
MLL5227B-1E3 Part Data Attributes
|
MLL5227B-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL5227B-1E3
Microsemi Corporation
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MLL5227B-1E3
This table gives cross-reference parts and alternative options found for MLL5227B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5227B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5227B_R1_10001 | Zener Diode, | PanJit Semiconductor | MLL5227B-1E3 vs ZMM5227B_R1_10001 |
LL5227B | Zener Diode, 3.6V V(Z) | RFE International Inc | MLL5227B-1E3 vs LL5227B |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | MLL5227B-1E3 vs ZMM5227B |
LL5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | MLL5227B-1E3 vs LL5227B |
ZMM5227B-GT1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MLL5227B-1E3 vs ZMM5227B-GT1 |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | MLL5227B-1E3 vs ZMM5227B |
MLL5227B-1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MLL5227B-1E3 vs MLL5227B-1 |
ZMM5227BT/R7 | Zener Diode, 3.6V V(Z), 5%, 0.5W | PanJit Semiconductor | MLL5227B-1E3 vs ZMM5227BT/R7 |
ZMM5227B-T/R | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | MLL5227B-1E3 vs ZMM5227B-T/R |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, | Vishay Semiconductors | MLL5227B-1E3 vs ZMM5227B |