Part Details for MLP7100-16-4 by MACOM
Overview of MLP7100-16-4 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLP7100-16-4
MLP7100-16-4 CAD Models
MLP7100-16-4 Part Data Attributes:
|
MLP7100-16-4
MACOM
Buy Now
Datasheet
|
Compare Parts:
MLP7100-16-4
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO K BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MLP7100-16-4
This table gives cross-reference parts and alternative options found for MLP7100-16-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP7100-16-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC4701-30 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100-16-4 vs GC4701-30 |
GC4701-115-2 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100-16-4 vs GC4701-115-2 |
MLP7100 | Pin Diode, | MACOM | MLP7100-16-4 vs MLP7100 |
GC4701-150B | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100-16-4 vs GC4701-150B |
GC4701-002 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100-16-4 vs GC4701-002 |
MLP7100-20NL | Pin Diode, | MACOM | MLP7100-16-4 vs MLP7100-20NL |
MLP7100-16-5 | Pin Diode, | MACOM | MLP7100-16-4 vs MLP7100-16-5 |
GC4701-115 | Pin Diode, 20V V(BR) | Microchip Technology Inc | MLP7100-16-4 vs GC4701-115 |
GC4701-6LP | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100-16-4 vs GC4701-6LP |
MLP7100-37 | Pin Diode, | MACOM | MLP7100-16-4 vs MLP7100-37 |