Part Details for MLP7100 by MACOM
Overview of MLP7100 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLP7100
MLP7100 CAD Models
MLP7100 Part Data Attributes
|
MLP7100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MLP7100
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | PIN DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MLP7100
This table gives cross-reference parts and alternative options found for MLP7100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP7100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP7100-16-1 | Pin Diode, | MACOM | MLP7100 vs MLP7100-16-1 |
GC4701-115 | Pin Diode, 20V V(BR) | Microchip Technology Inc | MLP7100 vs GC4701-115 |
GC4701-00 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100 vs GC4701-00 |
MLP7100-16-6 | Pin Diode, | MACOM | MLP7100 vs MLP7100-16-6 |
GC4701-30 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100 vs GC4701-30 |
MLP7100-SOD323 | Pin Diode, | MACOM | MLP7100 vs MLP7100-SOD323 |
MLP7100-32SP | Pin Diode, | MACOM | MLP7100 vs MLP7100-32SP |
MLP7100-20 | Pin Diode, | MACOM | MLP7100 vs MLP7100-20 |
GC4701-35 | Pin Diode, 20V V(BR), Silicon | Microchip Technology Inc | MLP7100 vs GC4701-35 |
MLP7100-37 | Pin Diode, | MACOM | MLP7100 vs MLP7100-37 |