Part Details for MLRF0603-270JS by Gowanda Electronics Corporation
Results Overview of MLRF0603-270JS by Gowanda Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLRF0603-270JS Information
MLRF0603-270JS by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLRF0603-270JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $10.2400 | Buy Now |
US Tariff Estimator: MLRF0603-270JS by Gowanda Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLRF0603-270JS Part Data Attributes
|
|
MLRF0603-270JS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF0603-270JS
Gowanda Electronics Corporation
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0603 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 1.78 Ω | |
| Inductance-Nom (L) | 0.27 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Length | 1.8 Mm | |
| Package Style | Smt | |
| Package Width | 1.19 Mm | |
| Packing Method | Tr, 7 Inch | |
| Quality Factor-Min (at L-nom) | 16 | |
| Rated Current-Max | 0.195 A | |
| Reference Standard | Mil-Prf-83446/36 | |
| Self Resonance Frequency | 600 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 250 Mhz | |
| Tolerance | 5% |