Part Details for MLV0603E30403T by Vishay Intertechnologies
Overview of MLV0603E30403T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV0603E30403T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4163
|
Newark | Varistor, 0603, 30A, 4V, Voltage Rating Vac:4V, Voltage Rating V Dc:5.6V, Product Range:Mlv Series, Clamping Voltage Vc Max:15.5V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Vishay MLV0603E30403T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2380 |
|
$0.2560 / $0.3260 | Buy Now |
DISTI #
89R2988
|
Newark | Mlv Smd 0603 Nisn 4V Tape E3 |Vishay MLV0603E30403T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2440 | Buy Now |
DISTI #
MLV0603E30403T
|
Avnet Americas | MLV SMD 0603 NiSn 4V TAPE e3 - Tape and Reel (Alt: MLV0603E30403T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1636 | Buy Now |
DISTI #
594-MLV0603E30403T
|
Mouser Electronics | Varistors 0603 4volts 30A 7.1V to 9.3V RoHS: Compliant | 8595 |
|
$0.1520 / $0.3900 | Buy Now |
|
Future Electronics | MLV Series 0603 5.6 V 30 A 825 pF Surface Mount Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Future Electronics | MLV Series 0603 5.6 V 30 A 825 pF Surface Mount Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1490 / $0.2000 | Buy Now |
DISTI #
MLV0603E30403T
|
Avnet Abacus | Var MLV 4VAC/5.6VDC 30A 7.1V to 9.3V 0603 SMD Paper T/R (Alt: MLV0603E30403T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLV0603E30403T
|
Avnet Asia | MLV SMD 0603 NiSn 4V TAPE e3 (Alt: MLV0603E30403T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803604210891
|
Chip1Stop | Var MLV 4VAC/5.6VDC 30A 7.1V to 9.3V 0603 SMD T/R RoHS: Compliant | 20 |
|
$0.2010 | Buy Now |
Part Details for MLV0603E30403T
MLV0603E30403T CAD Models
MLV0603E30403T Part Data Attributes
|
MLV0603E30403T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MLV0603E30403T
Vishay Intertechnologies
Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for MLV0603E30403T
This table gives cross-reference parts and alternative options found for MLV0603E30403T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0603E30403T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2F105A150Y2ETM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2ETM |
V2F105A150Y2EDP | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2EDP |
V2F105A150Y2ETP | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2ETP |
V2F105A150Y2ED | Varistor, 5.6V, 0.1J, Surface Mount | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2ED |
V2F105A150Y2ERP | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2ERP |
V2F105A150Y2ETX | Varistor, 5.6V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2ETX |
V2F105A150Y2ERM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | MLV0603E30403T vs V2F105A150Y2ERM |