There are no models available for this part yet.
Overview of V2F105A150Y2ERP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V2F105A150Y2ERP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J9839
|
Newark | Metal-Oxide Varistor (Mov),30A I(Tm),chip Rohs Compliant: Yes |Kyocera Avx V2F105A150Y2ERP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2270 | Buy Now | |
DISTI #
478-10759-1-ND
|
DigiKey | TVS DEVICE TVS FEEDTHRU 18V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9477 In Stock |
|
$0.1884 / $0.9800 | Buy Now | |
DISTI #
V2F105A150Y2ERP
|
Avnet Americas | Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD T/R (Alt: V2F105A150Y2ERP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2593 | Buy Now | |
DISTI #
581-V2F105A150Y2ERP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V RoHS: Compliant | 3516 |
|
$0.1880 / $0.6900 | Buy Now | |
Future Electronics | V2F1 Series 5.6 V 30 A 800 pF 0805 Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now | ||
DISTI #
V2F105A150Y2ERP
|
TTI | Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1810 / $0.2200 | Buy Now | |
DISTI #
V2F105A150Y2ERP
|
Avnet Abacus | Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD T/R (Alt: V2F105A150Y2ERP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007077292
|
Chip1Stop | Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD T/R RoHS: Compliant | 3970 |
|
$0.3461 / $0.3614 | Buy Now | |
DISTI #
C1S127007563142
|
Chip1Stop | Varistors RoHS: Compliant | 513 |
|
$0.2130 | Buy Now |
CAD Models for V2F105A150Y2ERP by Kyocera AVX Components
Part Data Attributes for V2F105A150Y2ERP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
15 Weeks
|
Circuit RMS Voltage-Max
|
4 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.143 mm
|
Package Length
|
2.01 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Resistance
|
0.2 Ω
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
5.6 V
|
Alternate Parts for V2F105A150Y2ERP
This table gives cross-reference parts and alternative options found for V2F105A150Y2ERP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2F105A150Y2ERP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2F105A150Y2EDX | Varistor, 5.6V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | V2F105A150Y2ERP vs V2F105A150Y2EDX |
V2F105A150Y2EDP | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | V2F105A150Y2ERP vs V2F105A150Y2EDP |
V2F105A150Y2ED | Varistor, 5.6V, 0.1J, Surface Mount | Kyocera AVX Components | V2F105A150Y2ERP vs V2F105A150Y2ED |
V2F105A150Y2ERM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | V2F105A150Y2ERP vs V2F105A150Y2ERM |
V2F105A150Y2ETX | Varistor, 5.6V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | V2F105A150Y2ERP vs V2F105A150Y2ETX |
V2F105A150Y2ETM | Varistor, 5.6V, 0.1J, Surface Mount, CHIP, 0805 | Kyocera AVX Components | V2F105A150Y2ERP vs V2F105A150Y2ETM |
Related Parts for V2F105A150Y2ERP
-
V2F105A150Y2EDPNon-linear Resistors
-
V300A28T400BPower Supply Modules
-
3.0SMCJ30CATransient Suppressors
-
V2DAA60B-A9C00-000Rocker Switches
-
TPSE337M010R0100Fixed Capacitors
-
TSW-105-08-T-D-RAHeaders and Edge Type Connectors
-
PE-1008CD820GTTFixed Inductors
-
APHB1608SYKSURKCVisible LEDs
-
MTB30P06VT4GPower Field-Effect Transistors