Part Details for MM3Z3V0T1 by onsemi
Overview of MM3Z3V0T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM3Z3V0T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6857
|
Newark | Diode Zener 3V 200Mw Sod323 |Onsemi MM3Z3V0T1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
|
Rochester Electronics | DIODE ZENER 3V 200MW SOD323 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 283738 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM3Z3V0T1
MM3Z3V0T1 CAD Models
MM3Z3V0T1 Part Data Attributes
|
MM3Z3V0T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V0T1
onsemi
3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z3V0T1
This table gives cross-reference parts and alternative options found for MM3Z3V0T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V0T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5228B-GT1 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MM3Z3V0T1 vs MMBZ5228B-GT1 |
1N5227BUR-1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MM3Z3V0T1 vs 1N5227BUR-1 |
JANTXV1N5519B | Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | MM3Z3V0T1 vs JANTXV1N5519B |
1N5227C_AX_10001 | Zener Diode | PanJit Semiconductor | MM3Z3V0T1 vs 1N5227C_AX_10001 |
MMBZ5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MM3Z3V0T1 vs MMBZ5228B-13 |
TZS4685GS18 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, QUADROMELF-2 | Vishay Semiconductors | MM3Z3V0T1 vs TZS4685GS18 |
MVMLL5228B-1TR | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | MM3Z3V0T1 vs MVMLL5228B-1TR |
LL4685 | Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | MM3Z3V0T1 vs LL4685 |
ZMM5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MM3Z3V0T1 vs ZMM5227B |
MX1N5227DTR-1 | Zener Diode, 3.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | MM3Z3V0T1 vs MX1N5227DTR-1 |