Part Details for MM3Z4V7ST3 by onsemi
Overview of MM3Z4V7ST3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3Z4V7ST3
MM3Z4V7ST3 CAD Models
MM3Z4V7ST3 Part Data Attributes
|
MM3Z4V7ST3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z4V7ST3
onsemi
4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z4V7ST3
This table gives cross-reference parts and alternative options found for MM3Z4V7ST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z4V7ST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS4.7B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | MM3Z4V7ST3 vs UDZS4.7B |
MM3Z4V7ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z4V7ST3 vs MM3Z4V7ST1G |
UDZS4.7B-TP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MM3Z4V7ST3 vs UDZS4.7B-TP |
UDZS4.7B-AP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MM3Z4V7ST3 vs UDZS4.7B-AP |
MM3Z4V7ST1 | 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | MM3Z4V7ST3 vs MM3Z4V7ST1 |
MM3Z4V7ST3G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 10000-REEL | onsemi | MM3Z4V7ST3 vs MM3Z4V7ST3G |
UDZ4V7B-7 | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3Z4V7ST3 vs UDZ4V7B-7 |
UDZS4.7B | Zener Diode, 4.65V V(Z), 2.2%, 0.2W | Silicon Standard Corp | MM3Z4V7ST3 vs UDZS4.7B |
UDZS4.7B/TE17 | 4.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | MM3Z4V7ST3 vs UDZS4.7B/TE17 |
UDZS4.7B-BP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MM3Z4V7ST3 vs UDZS4.7B-BP |