Part Details for UDZS4.7B/TE17 by ROHM Semiconductor
Overview of UDZS4.7B/TE17 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UDZS4.7B/TE17
UDZS4.7B/TE17 CAD Models
UDZS4.7B/TE17 Part Data Attributes
|
UDZS4.7B/TE17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZS4.7B/TE17
ROHM Semiconductor
4.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-90A | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for UDZS4.7B/TE17
This table gives cross-reference parts and alternative options found for UDZS4.7B/TE17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS4.7B/TE17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z4V7ST3 | 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS4.7B/TE17 vs MM3Z4V7ST3 |
UDZS4.7B | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN | ROHM Semiconductor | UDZS4.7B/TE17 vs UDZS4.7B |
MM3Z4V7ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | UDZS4.7B/TE17 vs MM3Z4V7ST1G |
UDZS4.7B-TP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS4.7B/TE17 vs UDZS4.7B-TP |
UDZS4.7B-AP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS4.7B/TE17 vs UDZS4.7B-AP |
MM3Z4V7ST1 | 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS4.7B/TE17 vs MM3Z4V7ST1 |
MM3Z4V7ST3G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 10000-REEL | onsemi | UDZS4.7B/TE17 vs MM3Z4V7ST3G |
UDZ4V7B-7 | Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | UDZS4.7B/TE17 vs UDZ4V7B-7 |
UDZS4.7B | Zener Diode, 4.65V V(Z), 2.2%, 0.2W | Silicon Standard Corp | UDZS4.7B/TE17 vs UDZS4.7B |
UDZS4.7B-BP | Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZS4.7B/TE17 vs UDZS4.7B-BP |