Part Details for MM4148-T by Rectron Semiconductor
Results Overview of MM4148-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM4148-T Information
MM4148-T by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM4148-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
583-MM4148-T
|
Mouser Electronics | Small Signal Switching Diodes RECT-SWIT 0075V 00.15A RoHS: Compliant | 4182 |
|
$0.0220 / $0.1600 | Buy Now |
|
|
Chip Stock | RectifierDiode,1Phase,1Element,0.3A,75VV(RRM),Silicon | 3616 |
|
RFQ |
US Tariff Estimator: MM4148-T by Rectron Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM4148-T
MM4148-T Part Data Attributes
|
|
MM4148-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM4148-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, 2 PIN
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Hermetic Sealed, Glass, Ll-34, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.3 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MM4148-T
This table gives cross-reference parts and alternative options found for MM4148-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4148-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDR4150SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | MM4148-T vs SDR4150SMS |
| JANTX1N6642 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | MM4148-T vs JANTX1N6642 |
| SX6642U | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | MM4148-T vs SX6642U |
| SDR4150S | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | MM4148-T vs SDR4150S |
| SV6642US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | MM4148-T vs SV6642US |
| SDR6642SMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | MM4148-T vs SDR6642SMSTX |
| SDR4150SMTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SM, MELF-2 | MM4148-T vs SDR4150SMTXV |
| SDR6642 | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | MM4148-T vs SDR6642 |
| SDR6642SMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | MM4148-T vs SDR6642SMS |
| SV6641US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, D-5D, MELF-2 | MM4148-T vs SV6641US |
MM4148-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MM4148-T is -55°C to 150°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and ensure that the device is operated within the specified voltage and current ratings.
-
The maximum allowable power dissipation for MM4148-T is 1.5W, and it is recommended to derate the power dissipation to ensure reliable operation.
-
Yes, MM4148-T can be used in switching power supplies, but it is essential to ensure that the device is operated within the specified voltage and current ratings, and that the switching frequency is within the recommended range.
-
To protect MM4148-T from ESD, handle the device with anti-static wrist straps, mats, or other ESD protection devices, and ensure that the device is stored in anti-static packaging.