Part Details for MM46ML by Spectrum Control
Results Overview of MM46ML by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM46ML Information
MM46ML by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MM46ML
MM46ML CAD Models
MM46ML Part Data Attributes
|
|
MM46ML
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM46ML
Spectrum Control
Triple Balanced Mixer, 2000MHz Min, 8000MHz Max, 8.5dB Conversion Loss-Max
|
| Part Life Cycle Code | Transferred | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Conversion Loss-Max | 8.5 Db | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | 2000 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Triple Balanced |
Alternate Parts for MM46ML
This table gives cross-reference parts and alternative options found for MM46ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM46ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM46ML | Spectrum Microwave | Check for Price | Triple Balanced Mixer, 2000MHz Min, 8000MHz Max, 8.5dB Conversion Loss-Max | MM46ML vs MM46ML |