| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM46MS | Spectrum Microwave | Check for Price | Triple Balanced Mixer, 1500MHz Min, 9000MHz Max, 9dB Conversion Loss-Max | MM46MS vs MM46MS |
Part Details for MM46MS by Spectrum Control
Results Overview of MM46MS by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM46MS Information
MM46MS by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MM46MS Part Data Attributes
|
|
MM46MS
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM46MS
Spectrum Control
Triple Balanced Mixer, 1500MHz Min, 9000MHz Max, 9dB Conversion Loss-Max
|
| Part Life Cycle Code | Active | |
| Package Description | Ms3al, 3 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Conversion Loss-Max | 9 Db | |
| Operating Frequency-Max | 9000 Mhz | |
| Operating Frequency-Min | 1500 Mhz | |
| Package Body Material | Metal | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| RF/Microwave Device Type | Triple Balanced |
Alternate Parts for MM46MS
This table gives cross-reference parts and alternative options found for MM46MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM46MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.