Part Details for MM46PL-10 by Spectrum Control
Results Overview of MM46PL-10 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM46PL-10 Information
MM46PL-10 by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MM46PL-10 Part Data Attributes
|
|
MM46PL-10
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM46PL-10
Spectrum Control
Double Balanced Mixer, 2000MHz Min, 8000MHz Max, 9dB Conversion Loss-Max
|
| Part Life Cycle Code | Transferred | |
| Additional Feature | Sma-F | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Conversion Loss-Max | 9 Db | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | 2000 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Double Balanced |