Part Details for MM47ML by Spectrum Control
Results Overview of MM47ML by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM47ML Information
MM47ML by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MM47ML
MM47ML CAD Models
MM47ML Part Data Attributes
|
|
MM47ML
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM47ML
Spectrum Control
Triple Balanced Mixer, 2000MHz Min, 8000MHz Max, 8.5dB Conversion Loss-Max
|
| Part Life Cycle Code | Active | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Conversion Loss-Max | 8.5 Db | |
| Operating Frequency-Max | 8000 Mhz | |
| Operating Frequency-Min | 2000 Mhz | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Triple Balanced |