Part Details for MM5620BN by Texas Instruments
Results Overview of MM5620BN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5620BN Information
MM5620BN by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM5620BN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM5620BN Part Data Attributes
|
|
MM5620BN
Texas Instruments
Buy Now
|
Compare Parts:
MM5620BN
Texas Instruments
Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Up | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 1500000 Hz | |
| Mode of Operation | Asynchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |