Part Details for MM5Z4V3B by Rectron Semiconductor
Results Overview of MM5Z4V3B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z4V3B Information
MM5Z4V3B by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM5Z4V3B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
583-MM5Z4V3B
|
Mouser Electronics | Zener Diodes 4.3V 500mW SOD-523 Z ener 2% RoHS: Compliant | 0 |
|
$0.0370 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0230 / $0.0348 | Buy Now |