| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM74C151J | National Semiconductor Corporation | Check for Price | Multiplexer, CMOS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | MM74C151N vs MM74C151J |
| MM74C151N | National Semiconductor Corporation | Check for Price | Multiplexer, CMOS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16 | MM74C151N vs MM74C151N |
Part Details for MM74C151N by Texas Instruments
Results Overview of MM74C151N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74C151N Information
MM74C151N by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74C151N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74C151N Part Data Attributes
|
|
MM74C151N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C151N
Texas Instruments
Multiplexer, CMOS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Cmos | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.34 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 360 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MM74C151N
This table gives cross-reference parts and alternative options found for MM74C151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MM74C151N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MM74C151N is 40 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and operating the device within its specified temperature range (-40°C to 85°C).
-
The recommended power-on sequence for the MM74C151N is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying power to the VCC pin.
-
To handle EMI when using the MM74C151N, it is recommended to follow proper PCB design practices, such as using a ground plane, minimizing trace lengths, and using shielding and filtering techniques to reduce electromagnetic radiation.
-
The maximum input voltage that can be applied to the MM74C151N is 5.5V, which is the absolute maximum rating. Operating the device at voltages above 5V can cause damage or malfunction.