Part Details for MM74C74M by Texas Instruments
Results Overview of MM74C74M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74C74M Information
MM74C74M by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74C74M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74C74M Part Data Attributes
|
|
MM74C74M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C74M
Texas Instruments
D Flip-Flop, CMOS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop14,.25 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Cmos | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 2000000 Hz | |
| Max I(ol) | 0.00035999999999999997 A | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 2 Mhz |
MM74C74M Frequently Asked Questions (FAQ)
-
The MM74C74M can handle clock frequencies up to 100 MHz, but this may vary depending on the specific application and operating conditions.
-
To ensure proper power and decoupling, use a 0.1uF ceramic capacitor between VCC and GND, and a 10uF electrolytic capacitor between VCC and GND, with a 0.1uF ceramic capacitor in parallel. Also, ensure that the power supply is stable and within the recommended operating range.
-
The recommended operating temperature range for the MM74C74M is 0°C to 70°C, but it can operate up to 85°C with reduced performance and reliability.
-
The asynchronous reset input (CLR) should be tied to VCC through a pull-up resistor (e.g., 1kΩ) to ensure that it is not floating. When CLR is low, the flip-flop is reset, and when CLR is high, the flip-flop operates normally.
-
The propagation delay time for the MM74C74M is typically around 10-15 ns, but this may vary depending on the specific application and operating conditions.