Part Details for MM74C85J by Texas Instruments
Overview of MM74C85J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74C85J
MM74C85J CAD Models
MM74C85J Part Data Attributes
|
MM74C85J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74C85J
Texas Instruments
CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C85J
This table gives cross-reference parts and alternative options found for MM74C85J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C85J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C85J/883 | IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | National Semiconductor Corporation | MM74C85J vs MM54C85J/883 |
MM54C85J | CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM74C85J vs MM54C85J |
MM54C85J | IC CMOS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | National Semiconductor Corporation | MM74C85J vs MM54C85J |