| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC688D,653 | Nexperia | $0.2848 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs 74HC688D,653 |
| CD74HC688M96 | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs CD74HC688M96 |
| CD74HC688M | Rochester Electronics LLC | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs CD74HC688M |
| M74HC688M1R | STMicroelectronics | Check for Price | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs M74HC688M1R |
| MC74HC688DWD | Rochester Electronics LLC | Check for Price | Identity Comparator | MM74HC688WM vs MC74HC688DWD |
| SN74HC688DWRE4 | Texas Instruments | Check for Price | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs SN74HC688DWRE4 |
| CD74HC688M96E4 | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs CD74HC688M96E4 |
| SN74HC688DW3 | Rochester Electronics LLC | Check for Price | Identity Comparator, HC Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs SN74HC688DW3 |
| CD74HC688M | Texas Instruments | Check for Price | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs CD74HC688M |
| GD54HC688D | Goldstar Electron Co Ltd | Check for Price | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | MM74HC688WM vs GD54HC688D |
Part Details for MM74HC688WM by Texas Instruments
Results Overview of MM74HC688WM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC688WM Information
MM74HC688WM by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC688WM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | IC, 8-Bit Comparator, 20-Pin SO Min Qty: 2817 Date Code: 91+ | 100 |
|
$0.1415 / $0.1775 | Buy Now |
US Tariff Estimator: MM74HC688WM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74HC688WM Part Data Attributes
|
|
MM74HC688WM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC688WM
Texas Instruments
Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop20,.4 | |
| Reach Compliance Code | Unknown | |
| Similar Group | Lg09102011771042 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.6 Mm | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 220 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.108 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for MM74HC688WM
This table gives cross-reference parts and alternative options found for MM74HC688WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC688WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.