| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HCT240N | Texas Instruments | $0.2632 | Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIN LINE20 | MM74HCT240N vs SN74HCT240N |
| CD54HCT240F | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | MM74HCT240N vs CD54HCT240F |
| 74HCT240N,652 | NXP Semiconductors | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | MM74HCT240N vs 74HCT240N,652 |
| 5962R9577201VRX | Intersil Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | MM74HCT240N vs 5962R9577201VRX |
| SNJ54HCT240J-00 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | MM74HCT240N vs SNJ54HCT240J-00 |
| 74HCT240N | Nexperia | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | MM74HCT240N vs 74HCT240N |
| SN74HCT240N-00 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | MM74HCT240N vs SN74HCT240N-00 |
| SN74HCT240N-10 | Texas Instruments | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | MM74HCT240N vs SN74HCT240N-10 |
| CD54HCT240F | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | MM74HCT240N vs CD54HCT240F |
| CD54HCT240F/3 | Intersil Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 | MM74HCT240N vs CD54HCT240F/3 |
Part Details for MM74HCT240N by Texas Instruments
Results Overview of MM74HCT240N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT240N Information
MM74HCT240N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: MM74HCT240N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM74HCT240N Part Data Attributes
|
|
MM74HCT240N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HCT240N
Texas Instruments
Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Enable Time @ Rl=1k | |
| Control Type | Enable Low | |
| Family | Hct | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.075 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MM74HCT240N
This table gives cross-reference parts and alternative options found for MM74HCT240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.