Microcontrollers and Processors
MM908E624ACEWR2
Freescale Semiconductor
Description: 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54

Overview of MM908E624ACEWR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MM908E624ACEWR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM908E624ACEWR2 by Freescale Semiconductor

MM908E624ACEWR2
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.65 MM PITCH, ROHS COMPLIANT, SOIC-54
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
9.8304 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
3
Number of I/O Lines
16
Number of Terminals
54
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Voltage-Max
18 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
9 V
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MM908E624ACEWR2
    Freescale Semiconductor
    8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54
    VS

Alternate Parts for MM908E624ACEWR2

This table gives cross-reference parts and alternative options found for MM908E624ACEWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E624ACEWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM908E624AYPEW Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail Freescale Semiconductor MM908E624ACEWR2 vs MM908E624AYPEW
MM908E624ACPEWR2 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 NXP Semiconductors MM908E624ACEWR2 vs MM908E624ACPEWR2
MM908E624AYEWR2 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624AYEWR2
MM908E624ACPEW 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 NXP Semiconductors MM908E624ACEWR2 vs MM908E624ACPEW
MM908E624ACPEWR2 Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Reel Freescale Semiconductor MM908E624ACEWR2 vs MM908E624ACPEWR2
MM908E624ACDWB/R2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624ACDWB/R2
MM908E624ACEW 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624ACEW
MM908E624AYEW 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624AYEW
MM908E624AYPEW 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 NXP Semiconductors MM908E624ACEWR2 vs MM908E624AYPEW
PM908E624ACDWB 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs PM908E624ACDWB
Part Number Description Manufacturer Compare
MM908E624ACDWB/R2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624ACDWB/R2
MM908E624AYEWR2 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624AYEWR2
MM908E624AYPEW 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 NXP Semiconductors MM908E624ACEWR2 vs MM908E624AYPEW
MM908E624ACEW/R2 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624ACEW/R2
MM908E624AYPEW Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail Freescale Semiconductor MM908E624ACEWR2 vs MM908E624AYPEW
PM908E624ACDWB 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs PM908E624ACDWB
PM908E624ACDWBR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, SOIC-54 Motorola Mobility LLC MM908E624ACEWR2 vs PM908E624ACDWBR2
MM908E624ACPEWR2 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 NXP Semiconductors MM908E624ACEWR2 vs MM908E624ACPEWR2
MM908E624AYEW 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 Freescale Semiconductor MM908E624ACEWR2 vs MM908E624AYEW
MM908E624ACPEWR2 Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Reel Freescale Semiconductor MM908E624ACEWR2 vs MM908E624ACPEWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM908E624ACEWR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM908E624ACEWR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MM908E624ACEWR2 would you like to use for your alert(s)?
  • Please alert me when MM908E624ACEWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM908E624ACEWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM908E624ACEWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM908E624ACEWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM908E624ACEWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM908E624ACEWR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: