Part Details for MM908E624AYEWR2 by Freescale Semiconductor
Overview of MM908E624AYEWR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM908E624AYEWR2
MM908E624AYEWR2 CAD Models
MM908E624AYEWR2 Part Data Attributes:
|
MM908E624AYEWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM908E624AYEWR2
Freescale Semiconductor
8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1603368 | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 9.8304 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MM908E624AYEWR2
This table gives cross-reference parts and alternative options found for MM908E624AYEWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E624AYEWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM908E624AYPEW | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail | Freescale Semiconductor | MM908E624AYEWR2 vs MM908E624AYPEW |
MM908E624AYPEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624AYEWR2 vs MM908E624AYPEWR2 |
MM908E624AYPEWR2 | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54 , Reel | Freescale Semiconductor | MM908E624AYEWR2 vs MM908E624AYPEWR2 |
MM908E624ACDWB/R2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E624AYEWR2 vs MM908E624ACDWB/R2 |
MM908E624ACPEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624AYEWR2 vs MM908E624ACPEWR2 |
PM908E624ACDWBR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E624AYEWR2 vs PM908E624ACDWBR2 |
MM908E624ACPEW | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail | Freescale Semiconductor | MM908E624AYEWR2 vs MM908E624ACPEW |
MM908E624ACEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | Freescale Semiconductor | MM908E624AYEWR2 vs MM908E624ACEWR2 |