MMA02040C1500FB000
Description: Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MMA02040C1500FB000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040C1500FB000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK3356
Newark Res, Aec-Q200, 150 Ohm, Melf 0204, 0.25W Rohs Compliant: Yes |Vishay MMA02040C1500FB000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19140
  • 10 $0.1180
  • 25 $0.0960
  • 50 $0.0750
  • 100 $0.0530
$0.0530 / $0.1180 Buy Now
DISTI # 54R1972
Newark Mma 0204-50 1% B0 150R |Vishay MMA02040C1500FB000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MMA02040C1500FB000
Avnet Americas Surface Mount MELF Resistor, 150 Ohm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C1500FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
  • 10,000 $0.0282
  • 20,000 $0.0278
  • 40,000 $0.0272
  • 60,000 $0.0266
  • 80,000 $0.0260
  • 100,000 $0.0256
  • 1,000,000 $0.0250
$0.0250 / $0.0282 Buy Now
DISTI # 594-MMA02040C1500FB0
Mouser Electronics MELF Resistors 0.4W 150ohms 1% 0204 MELF 200V 50ppm RoHS: Compliant 19566
  • 1 $0.2400
  • 10 $0.1180
  • 100 $0.0530
  • 1,000 $0.0360
  • 2,500 $0.0310
  • 10,000 $0.0250
$0.0250 / $0.2400 Buy Now
Future Electronics Res Thin Film 0204(1406) 150 Ohm 1% 1/4W ±50ppm/°C Conformal SMD Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0278
  • 20,000 $0.0274
  • 30,000 $0.0271
  • 40,000 $0.0270
  • 50,000 $0.0264
$0.0264 / $0.0278 Buy Now
DISTI # 69266479
Verical Res Thin Film 0204(1406) 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 926 Package Multiple: 1 Date Code: 2322 Americas - 10000
  • 926 $0.0338
  • 1,000 $0.0336
  • 10,000 $0.0329
$0.0329 / $0.0338 Buy Now
DISTI # 63477491
Verical Res Thin Film 0204(1406) 150 Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2211 Americas - 894
  • 500 $0.0268
$0.0268 Buy Now
DISTI # MMA02040C1500FB000
Avnet Abacus Surface Mount MELF Resistor, 150 Ohm, � 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C1500FB000) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # MMA02040C1500FB000
Avnet Asia Surface Mount MELF Resistor, 150 Ohm, ? 1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040C1500FB000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # C1S803604168677
Chip1Stop Res Thin Film 0204(1406) 150 Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R RoHS: Compliant Container: Cut Tape 10000
  • 25 $0.0489
  • 50 $0.0429
  • 100 $0.0408
  • 200 $0.0385
  • 500 $0.0270
  • 1,000 $0.0269
  • 10,000 $0.0263
$0.0263 / $0.0489 Buy Now
New Advantage Corporation MINI-MELF, 8MM BLISTER TAPE, 13"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 160000
  • 10,000 $0.0200
  • 50,000 $0.0100
$0.0100 / $0.0200 Buy Now

CAD Models for MMA02040C1500FB000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMA02040C1500FB000 by Vishay Intertechnologies

MMA02040C1500FB000
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
MELF
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MMA02040C1500FB000
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MMA02040C1500FB000

This table gives cross-reference parts and alternative options found for MMA02040C1500FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C1500FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMA02040C1500FB300 Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040C1500FB000 vs MMA02040C1500FB300
MMA02040C1500FB000 RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 150 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT Vishay Beyschlag MMA02040C1500FB000 vs MMA02040C1500FB000

Related Parts for MMA02040C1500FB000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040C1500FB000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040C1500FB000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMA02040C1500FB000 would you like to use for your alert(s)?
  • Please alert me when MMA02040C1500FB000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA02040C1500FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040C1500FB000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA02040C1500FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040C1500FB000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040C1500FB000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: