MMA02040C1783FB000
Description: RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 178000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT

Overview of MMA02040C1783FB000 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for MMA02040C1783FB000 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MMA02040C1783FB000-ND
DigiKey RES 178K OHM 1% 2/5W MELF 0204 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0283
$0.0283 Buy Now

CAD Models for MMA02040C1783FB000 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMA02040C1783FB000 by Vishay Beyschlag

MMA02040C1783FB000
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1406
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.6 mm
Package Style
MELF
Packing Method
TR, BLISTER, 13 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MMA02040C1783FB000
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 178000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
    VS

Alternate Parts for MMA02040C1783FB000

This table gives cross-reference parts and alternative options found for MMA02040C1783FB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C1783FB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMA02040C1783FB000 Fixed Resistor, Thin Film, 0.4W, 178000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040C1783FB000 vs MMA02040C1783FB000
MMA02040C1783FB300 Fixed Resistor, Thin Film, 0.4W, 178000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF Vishay Intertechnologies MMA02040C1783FB000 vs MMA02040C1783FB300

Related Parts for MMA02040C1783FB000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA02040C1783FB000 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA02040C1783FB000 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MMA02040C1783FB000 would you like to use for your alert(s)?
  • Please alert me when MMA02040C1783FB000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA02040C1783FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA02040C1783FB000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA02040C1783FB000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA02040C1783FB000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA02040C1783FB000 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: