Part Details for MMAD130E3 by Microsemi Corporation
Overview of MMAD130E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMAD130E3
MMAD130E3 CAD Models
MMAD130E3 Part Data Attributes
|
MMAD130E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MMAD130E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Min | 90 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Number of Elements | 20 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMAD130E3
This table gives cross-reference parts and alternative options found for MMAD130E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMAD130E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAD130R2 | UNIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, SO-14 | Motorola Mobility LLC | MMAD130E3 vs MMAD130R2 |
MMAD130-T13 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SO-14 | ProTek Devices | MMAD130E3 vs MMAD130-T13 |
MMAD130-LF-T7 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SO-14 | ProTek Devices | MMAD130E3 vs MMAD130-LF-T7 |
MMAD130 | Trans Voltage Suppressor Diode, 75V V(RWM), 20 Element, Silicon, PLASTIC, SOIC-14 | Microsemi Corporation | MMAD130E3 vs MMAD130 |
MMAD130-T7 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SO-14 | ProTek Devices | MMAD130E3 vs MMAD130-T7 |