Part Details for MMASQ31LSB7104MTNA01 by TAIYO YUDEN
Overview of MMASQ31LSB7104MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASQ31LSB7104MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASQ31LSB7104MTNA01TR-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
MMASQ31LSB7104MTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,250V,X7R,0.1UF 20% ,T&R - Tape and Reel (Alt: MMASQ31LSB7104MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0780 / $0.0879 | Buy Now |
DISTI #
963-MASQ31LSB7104MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0659 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0588 / $0.0854 | Buy Now |
DISTI #
MMASQ31LSB7104MTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1206,250V,X7R,0.1UF 20% ,T&R (Alt: MMASQ31LSB7104MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASQ31LSB7104MTNA01
MMASQ31LSB7104MTNA01 CAD Models
MMASQ31LSB7104MTNA01 Part Data Attributes
|
MMASQ31LSB7104MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASQ31LSB7104MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASQ31LSB7104MTNA01
This table gives cross-reference parts and alternative options found for MMASQ31LSB7104MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASQ31LSB7104MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF316X7R104M250KL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | KYOCERA Corporation | MMASQ31LSB7104MTNA01 vs CF316X7R104M250KL |
CS1206MPX7RYBB104 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MMASQ31LSB7104MTNA01 vs CS1206MPX7RYBB104 |
C1206X7R104M251NPL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Eyang Technology Development Co Ltd | MMASQ31LSB7104MTNA01 vs C1206X7R104M251NPL |
MBASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASQ31LSB7104MTNA01 vs MBASQ31LSB7104MTNA01 |
CS1206MFX7RYBB104 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MMASQ31LSB7104MTNA01 vs CS1206MFX7RYBB104 |
1206F2500104MDR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MMASQ31LSB7104MTNA01 vs 1206F2500104MDR |
1206A2500104MDT | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MMASQ31LSB7104MTNA01 vs 1206A2500104MDT |
1206A2500104MDB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MMASQ31LSB7104MTNA01 vs 1206A2500104MDB |
C1206X104M251BE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Holy Stone Enterprise Co Ltd | MMASQ31LSB7104MTNA01 vs C1206X104M251BE |
C1206X104M251RE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Holy Stone Enterprise Co Ltd | MMASQ31LSB7104MTNA01 vs C1206X104M251RE |