Part Details for MMASU105SB7104KFNA01 by TAIYO YUDEN
Overview of MMASU105SB7104KFNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB7104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB7104KFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 | Buy Now |
DISTI #
MMASU105SB7104KFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% - Tape and Reel (Alt: MMASU105SB7104KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
DISTI #
963-MASU105SB7104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0200 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0150 / $0.0214 | Buy Now |
DISTI #
MMASU105SB7104KFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% - Tape and Reel (Alt: MMASU105SB7104KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
DISTI #
MMASU105SB7104KFNA01
|
Avnet Americas | CAPACITOR,CERAMIC,0402,50V,X7R,0.1 F, 10% - Tape and Reel (Alt: MMASU105SB7104KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0221 | Buy Now |
Part Details for MMASU105SB7104KFNA01
MMASU105SB7104KFNA01 CAD Models
MMASU105SB7104KFNA01 Part Data Attributes
|
MMASU105SB7104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB7104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB7104KFNA01
This table gives cross-reference parts and alternative options found for MMASU105SB7104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB7104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1H104KT0Y0S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TDK Corporation | MMASU105SB7104KFNA01 vs CGA2B3X7R1H104KT0Y0S |
MLASU105SB7104KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7104KFNA01 vs MLASU105SB7104KFNB25 |
MCASU105SB7104KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7104KFNA01 vs MCASU105SB7104KFNA1J |
CGA2B3X7R1H104KT0Y0F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TDK Corporation | MMASU105SB7104KFNA01 vs CGA2B3X7R1H104KT0Y0F |
MBASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7104KFNA01 vs MBASU105SB7104KFNA18 |
MMASU105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7104KFNA01 vs MMASU105SB7104KFNA18 |
MBASU105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7104KFNA01 vs MBASU105SB7104KFNA01 |
MAASU105AB7104KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB7104KFNA01 vs MAASU105AB7104KFCA01 |
C0402X104K050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Holy Stone Enterprise Co Ltd | MMASU105SB7104KFNA01 vs C0402X104K050T |