Part Details for MMASU105SCG180JFNA18 by TAIYO YUDEN
Overview of MMASU105SCG180JFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SCG180JFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SCG180JFNA18TR-ND
|
DigiKey | CAP CER 18PF 50V C0G/CG 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0125 | Buy Now |
DISTI #
MMASU105SCG180JFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 18PF 5%, T&R - Tape and Reel (Alt: MMASU105SCG180JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
DISTI #
963-MMASU105SCG180JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0078 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0088 / $0.0109 | Buy Now |
DISTI #
MMASU105SCG180JFNA
|
Avnet Americas | MLCC, 0402, 50V, C0G, 18PF 5%, T&R - Tape and Reel (Alt: MMASU105SCG180JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0093 / $0.0105 | Buy Now |
Part Details for MMASU105SCG180JFNA18
MMASU105SCG180JFNA18 CAD Models
MMASU105SCG180JFNA18 Part Data Attributes:
|
MMASU105SCG180JFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SCG180JFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SCG180JFNA18
This table gives cross-reference parts and alternative options found for MMASU105SCG180JFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SCG180JFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | MMASU105SCG180JFNA18 vs 500R07S180JT4Y |
GHQ04CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MMASU105SCG180JFNA18 vs GHQ04CG180J50NT |
GUQ04CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MMASU105SCG180JFNA18 vs GUQ04CG180J50NT |
500R07S180JG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG180JFNA18 vs 500R07S180JG4T |
500R07S180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | MMASU105SCG180JFNA18 vs 500R07S180JT4Y |
GRP1555C1H180JD01B | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402 | Murata Manufacturing Co Ltd | MMASU105SCG180JFNA18 vs GRP1555C1H180JD01B |
GHQ04CG180J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MMASU105SCG180JFNA18 vs GHQ04CG180J50NTD |
500R07S180JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | MMASU105SCG180JFNA18 vs 500R07S180JV4Y |
CM05CG180J50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASU105SCG180JFNA18 vs CM05CG180J50AT |
500R07S180JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MMASU105SCG180JFNA18 vs 500R07S180JV4Y |