Part Details for MMASU21GSB7224KTNA18 by TAIYO YUDEN
Overview of MMASU21GSB7224KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU21GSB7224KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU21GSB7224KTNA18TR-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0618 | Buy Now |
DISTI #
MMASU21GSB7224KTNA
|
Avnet Americas | MLCC, 0805, 50V, X7R, 0.22UF 10%, T&R - Tape and Reel (Alt: MMASU21GSB7224KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0483 / $0.0545 | Buy Now |
DISTI #
963-MMASU21GSB7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0400 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0442 / $0.0565 | Buy Now |
DISTI #
MMASU21GSB7224KTNA18
|
Avnet Abacus | MLCC, 0805, 50V, X7R, 0.22UF 10%, T&R (Alt: MMASU21GSB7224KTNA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU21GSB7224KTNA18
MMASU21GSB7224KTNA18 CAD Models
MMASU21GSB7224KTNA18 Part Data Attributes
|
MMASU21GSB7224KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU21GSB7224KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASU21GSB7224KTNA18
This table gives cross-reference parts and alternative options found for MMASU21GSB7224KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU21GSB7224KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805KKX7R9BB224 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MMASU21GSB7224KTNA18 vs CS0805KKX7R9BB224 |
C0805C224K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMASU21GSB7224KTNA18 vs C0805C224K5RACTU |
C2012X7R1H224K125AE | CAP CER 0.22UF 50V X7R 0805 | TDK Corporation | MMASU21GSB7224KTNA18 vs C2012X7R1H224K125AE |
GRM21BR71H224KA01L | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | MMASU21GSB7224KTNA18 vs GRM21BR71H224KA01L |
C0805C224K5RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | MMASU21GSB7224KTNA18 vs C0805C224K5RAC7210 |
MBJCU21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7224KTNA18 vs MBJCU21GBB7224KTPA01 |
CL21B224KBF4PNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MMASU21GSB7224KTNA18 vs CL21B224KBF4PNG |
UMK212B7224KG-T | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASU21GSB7224KTNA18 vs UMK212B7224KG-T |
UMJ212BB7224KGHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7224KTNA18 vs UMJ212BB7224KGHT |
MSASU21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASU21GSB7224KTNA18 vs MSASU21GSB7224KTNA01 |