Part Details for MMBD101L by LRC Leshan Radio Co Ltd
Overview of MMBD101L by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for MMBD101L
MMBD101L CAD Models
MMBD101L Part Data Attributes
|
MMBD101L
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD101L
LRC Leshan Radio Co Ltd
Mixer Diode, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES |
Alternate Parts for MMBD101L
This table gives cross-reference parts and alternative options found for MMBD101L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD101L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD101L | Mixer Diode, Ultra High Frequency, 6dB Noise Figure, Silicon, TO-236AB | Motorola Semiconductor Products | MMBD101L vs MMBD101L |