-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage General Purpose Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1856
|
Newark | Small Signal Diode, 200V 200Ma Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:50Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD1401 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
MMBD1401CT-ND
|
DigiKey | DIODE GP 200V 200MA SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14859 In Stock |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
MMBD1401
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1401) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0374 / $0.0447 | Buy Now |
DISTI #
512-MMBD1401
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Voltage General Purpose RoHS: Compliant | 47898 |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
V36:1790_06302936
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks | Americas - 36000 |
|
$0.0391 / $0.0480 | Buy Now |
DISTI #
V72:2272_06302936
|
Arrow Electronics | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1485 |
|
$0.0526 / $0.3027 | Buy Now |
|
Future Electronics | MMBD1401 Series 1 V 200 mA 200 V Max Reverse Voltage Small Signal Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 24000Reel |
|
$0.0384 / $0.0431 | Buy Now |
|
Future Electronics | MMBD1401 Series 1 V 200 mA 200 V Max Reverse Voltage Small Signal Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0384 / $0.0431 | Buy Now |
DISTI #
62413337
|
Verical | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 2217 | Americas - 1485 |
|
$0.0526 / $0.0930 | Buy Now |
|
Rochester Electronics | MMBD1401 - Rectifier Diode, 0.2A, 200V ' RoHS: Compliant Status: Active Min Qty: 1 | 1146 |
|
$0.0374 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1401
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1401
onsemi
High Voltage General Purpose Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MMBD1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | MMBD1401 vs BAS21TRL |
MMBD1401AL99Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | MMBD1401 vs MMBD1401AL99Z |
CMPD2003TR13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | MMBD1401 vs CMPD2003TR13 |
BAS21-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD1401 vs BAS21-AU_R2_000A1 |
BAS21 | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, SOT-23, 3 PIN | KEC | MMBD1401 vs BAS21 |
MMBD1401AD87Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | MMBD1401 vs MMBD1401AD87Z |
BAS21-H | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | MMBD1401 vs BAS21-H |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | MMBD1401 vs BAS21 |
BAS21_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | PanJit Semiconductor | MMBD1401 vs BAS21_R2_00001 |
BAS21LT3 | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD1401 vs BAS21LT3 |