Part Details for BAS21-AU_R2_000A1 by PanJit Semiconductor
Overview of BAS21-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS21-AUR2000A1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V Small Signal Switching Diodes 2.5A RoHS: Compliant | 0 |
|
$0.0160 / $0.0260 | Order Now |
|
NAC | 250V,Small Signal Switching Diodes,SOT-23,2.5A RoHS: Compliant Min Qty: 1 Package Multiple: 12000 Container: Reel | 12000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAS21-AU_R2_000A1
|
Avnet Silica | SOT23-3/350mW/50ns/250V/Switching Diode/single (Alt: BAS21-AU_R2_000A1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for BAS21-AU_R2_000A1
BAS21-AU_R2_000A1 CAD Models
BAS21-AU_R2_000A1 Part Data Attributes:
|
BAS21-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAS21-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAS21-AU_R2_000A1 vs BAS21 |
CMPD2003BK | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAS21-AU_R2_000A1 vs CMPD2003BK |
MMBD1401AS62Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21-AU_R2_000A1 vs MMBD1401AS62Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAS21-AU_R2_000A1 vs BAS21 |
BAS21 | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | BAS21-AU_R2_000A1 vs BAS21 |
BAS21-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21-AU_R2_000A1 vs BAS21-V-GS08 |
BAS21-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS21-AU_R2_000A1 vs BAS21-T1 |
SBAS21LT1 | 0.2A, 250V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAS21-AU_R2_000A1 vs SBAS21LT1 |
BAS21LT1G | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS21-AU_R2_000A1 vs BAS21LT1G |
BAS21C | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS21-AU_R2_000A1 vs BAS21C |