Part Details for MMBD248S-C by Secos Corporation
Overview of MMBD248S-C by Secos Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Part Details for MMBD248S-C
MMBD248S-C CAD Models
MMBD248S-C Part Data Attributes
|
MMBD248S-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD248S-C
Secos Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD248S-C
This table gives cross-reference parts and alternative options found for MMBD248S-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD248S-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | MMBD248S-C vs MMBD7000 |
CMUD7000TR | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | MMBD248S-C vs CMUD7000TR |
MMBD4148SE-T1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD248S-C vs MMBD4148SE-T1 |
MMBD248S | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | MMBD248S-C vs MMBD248S |
MMBD4148SE | Rectifier Diode, | Rectron Semiconductor | MMBD248S-C vs MMBD4148SE |
BAV99 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBD248S-C vs BAV99 |
MMBD4148SE-B0RFG | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD248S-C vs MMBD4148SE-B0RFG |
MMBD4148SE-B0R5G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD248S-C vs MMBD4148SE-B0R5G |
S-LMBD7000LT1G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBD248S-C vs S-LMBD7000LT1G |
S-LMBD7000WT1G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | MMBD248S-C vs S-LMBD7000WT1G |