Part Details for MMBD7000 by Surge Components Inc
Overview of MMBD7000 by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for MMBD7000
MMBD7000 CAD Models
MMBD7000 Part Data Attributes
|
MMBD7000
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
MMBD7000
Surge Components Inc
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000
This table gives cross-reference parts and alternative options found for MMBD7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUD7000TR | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC, ULTRAMINI-3 | Central Semiconductor Corp | MMBD7000 vs CMUD7000TR |
MMBD4148SE-T1 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD7000 vs MMBD4148SE-T1 |
MMBD248S | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | MMBD7000 vs MMBD248S |
MMBD4148SE | Rectifier Diode, | Rectron Semiconductor | MMBD7000 vs MMBD4148SE |
BAV99 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBD7000 vs BAV99 |
MMBD4148SE-B0RFG | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD7000 vs MMBD4148SE-B0RFG |
MMBD4148SE-B0R5G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | MMBD7000 vs MMBD4148SE-B0R5G |
MMBD248S-C | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | MMBD7000 vs MMBD248S-C |
S-LMBD7000LT1G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBD7000 vs S-LMBD7000LT1G |
S-LMBD7000WT1G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | MMBD7000 vs S-LMBD7000WT1G |