Part Details for MMBD353LT3G by onsemi
Overview of MMBD353LT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD353LT3G
MMBD353LT3G CAD Models
MMBD353LT3G Part Data Attributes:
|
MMBD353LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD353LT3G
onsemi
SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD353LT3G
This table gives cross-reference parts and alternative options found for MMBD353LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD353LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933912210215 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | MMBD353LT3G vs 933912210215 |
MMBD353LT1 | 7.0 V Schottky Diode, dual, series reverse, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD353LT3G vs MMBD353LT1 |
PMBD353T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | MMBD353LT3G vs PMBD353T/R |
MMBD353LT3 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | MMBD353LT3G vs MMBD353LT3 |
PMBD353T/R | Mixer Diode | Nexperia | MMBD353LT3G vs PMBD353T/R |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MMBD353LT3G vs PMBD353,235 |
PMBD353-T | Mixer Diode | Nexperia | MMBD353LT3G vs PMBD353-T |
PMBD353 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MMBD353LT3G vs PMBD353 |
PMBD353,215 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MMBD353LT3G vs PMBD353,215 |
933912210215 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | MMBD353LT3G vs 933912210215 |