Part Details for MMBD4448HT-TP-HF by Micro Commercial Components
Overview of MMBD4448HT-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBD4448HT-TP-HF
MMBD4448HT-TP-HF CAD Models
MMBD4448HT-TP-HF Part Data Attributes
|
MMBD4448HT-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD4448HT-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4448HT-TP-HF
This table gives cross-reference parts and alternative options found for MMBD4448HT-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HT-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-03WL6327 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | MMBD4448HT-TP-HF vs BAS16-03WL6327 |
MMBD4448HT | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBD4448HT-TP-HF vs MMBD4448HT |
MMBD4448HT | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MMBD4448HT-TP-HF vs MMBD4448HT |
MMBD4448HT-C | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | MMBD4448HT-TP-HF vs MMBD4448HT-C |
MMBD4448HT | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD4448HT-TP-HF vs MMBD4448HT |
BAS16WE6327HTSA1 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | MMBD4448HT-TP-HF vs BAS16WE6327HTSA1 |
MMBD4448HT-T1-LF | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD4448HT-TP-HF vs MMBD4448HT-T1-LF |
SCS4448DSTL-C | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | MMBD4448HT-TP-HF vs SCS4448DSTL-C |
MMBD4448HT | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, LEAD FREE, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | MMBD4448HT-TP-HF vs MMBD4448HT |