Part Details for MMBD6050 by EDI Diodes (Electronic Devices Inc)
Overview of MMBD6050 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MMBD6050
MMBD6050 CAD Models
MMBD6050 Part Data Attributes:
|
MMBD6050
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBD6050
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD6050
This table gives cross-reference parts and alternative options found for MMBD6050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6050-E3-08 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050 vs MMBD6050-E3-08 |
MMBD6050LT3G | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6050 vs MMBD6050LT3G |
MMBD6050LT1 | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD6050 vs MMBD6050LT1 |
MMBD6050-HE3-08 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050 vs MMBD6050-HE3-08 |
MMBD6050-E3-18 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050 vs MMBD6050-E3-18 |
MMBD6050-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD6050 vs MMBD6050-TP |
MMBD6050-HE3-18 | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD6050 vs MMBD6050-HE3-18 |
MMBD6050LT3 | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD6050 vs MMBD6050LT3 |