MMBD7000-HE3-18
Vishay Intertechnologies
Description: Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Overview of MMBD7000-HE3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for MMBD7000-HE3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X4370
Newark Switching Diode Genpurp Sot23 |Vishay MMBD7000-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0370
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # 78-MMBD7000-HE3-18
Mouser Electronics Small Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM RoHS: Compliant 9522
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0750
  • 1,000 $0.0450
  • 2,500 $0.0420
  • 10,000 $0.0340
  • 20,000 $0.0330
  • 50,000 $0.0300
  • 100,000 $0.0290
$0.0290 / $0.2700 Buy Now
DISTI # MMBD7000-HE3-18
TTI Small Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0337
  • 20,000 $0.0327
  • 30,000 $0.0301
  • 50,000 $0.0263
$0.0263 / $0.0337 Buy Now
DISTI # MMBD7000-HE3-18
EBV Elektronik (Alt: MMBD7000-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MMBD7000-HE3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD7000-HE3-18 by Vishay Intertechnologies

MMBD7000-HE3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD7000-HE3-18
    Vishay Intertechnologies
    Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for MMBD7000-HE3-18

This table gives cross-reference parts and alternative options found for MMBD7000-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBD7000-TP-HF Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD7000-HE3-18 vs MMBD7000-TP-HF
MMBD7000-V-GS08 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBD7000-HE3-18 vs MMBD7000-V-GS08
MMBD7000-GS18 Rectifier Diode, 100V V(RRM), Vishay Intertechnologies MMBD7000-HE3-18 vs MMBD7000-GS18
MMBD7000 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000
MMBD7000-T Rectifier Diode, Micro Commercial Components MMBD7000-HE3-18 vs MMBD7000-T
MMBD7000-13 Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000-13
MMBD7000-7-F Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000-7-F
MMBD7000-G3-18 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies MMBD7000-HE3-18 vs MMBD7000-G3-18
MMBD7000 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC, SOP-3 Lite-On Semiconductor Corporation MMBD7000-HE3-18 vs MMBD7000
MMBD7000-G3-08 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies MMBD7000-HE3-18 vs MMBD7000-G3-08
Part Number Description Manufacturer Compare
MMBD7000 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE PACKAGE-3 WEITRON INTERNATIONAL CO., LTD. MMBD7000-HE3-18 vs MMBD7000
MMBD7000-7 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000-7
MMBD7000-TP Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD7000-HE3-18 vs MMBD7000-TP
MMBD7000L 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBD7000-HE3-18 vs MMBD7000L
MMBD7000-V-GS08 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBD7000-HE3-18 vs MMBD7000-V-GS08
MMBD7000-GS18 Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 Vishay Semiconductors MMBD7000-HE3-18 vs MMBD7000-GS18
MMBD7000-7-F Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000-7-F
MMBD7000 Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC, SOP-3 Lite-On Semiconductor Corporation MMBD7000-HE3-18 vs MMBD7000
MMBD7000 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000
MMBD7000-13 Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD7000-HE3-18 vs MMBD7000-13

Related Parts for MMBD7000-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD7000-HE3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD7000-HE3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBD7000-HE3-18 would you like to use for your alert(s)?
  • Please alert me when MMBD7000-HE3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD7000-HE3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD7000-HE3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD7000-HE3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD7000-HE3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD7000-HE3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: