There are no models available for this part yet.
Overview of MMBD7000 by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for MMBD7000 by Lite-On Semiconductor Corporation
Part Data Attributes for MMBD7000 by Lite-On Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code
|
SOD
|
Package Description
|
GREEN, PLASTIC, SOP-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
FAST SWITCHES
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MMBD7000
This table gives cross-reference parts and alternative options found for MMBD7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD7000-TP-HF | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD7000 vs MMBD7000-TP-HF |
MMBD7000-V-GS08 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBD7000 vs MMBD7000-V-GS08 |
MMBD7000-GS18 | Rectifier Diode, 100V V(RRM), | Vishay Intertechnologies | MMBD7000 vs MMBD7000-GS18 |
MMBD7000 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | MMBD7000 vs MMBD7000 |
MMBD7000-T | Rectifier Diode, | Micro Commercial Components | MMBD7000 vs MMBD7000-T |
MMBD7000-13 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD7000 vs MMBD7000-13 |
MMBD7000-7-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD7000 vs MMBD7000-7-F |
MMBD7000-G3-18 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD7000 vs MMBD7000-G3-18 |
MMBD7000-G3-08 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD7000 vs MMBD7000-G3-08 |
MMBD7000-HE3-18 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD7000 vs MMBD7000-HE3-18 |
Related Parts for MMBD7000
-
MMBD7000LT1GRectifier Diodes
-
MMSZ5256BZener Diodes
-
GRM31CR61C226ME15LFixed Capacitors
-
MP5KE78ATransient Suppressors
-
IRF8010STRLPBFPower Field-Effect Transistors
-
AT89C55WD-24JUMicrocontrollers
-
CRCW0805820KFKEAFixed Resistors
-
MP1492DS-A-LFSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors