Part Details for MMBF4391L99Z by Fairchild Semiconductor Corporation
Overview of MMBF4391L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBF4391L99Z
MMBF4391L99Z CAD Models
MMBF4391L99Z Part Data Attributes:
|
MMBF4391L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBF4391L99Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF4391L99Z
This table gives cross-reference parts and alternative options found for MMBF4391L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4391L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4391L | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF4391L99Z vs MMBF4391L |
MMBF4391LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4391L99Z vs MMBF4391LT1 |
MMBF4391LT1 | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4391L99Z vs MMBF4391LT1 |
MMBF4391LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBF4391L99Z vs MMBF4391LT1 |
MMBF4391S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4391L99Z vs MMBF4391S62Z |
MMBF4391LT1G | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4391L99Z vs MMBF4391LT1G |
MMBF4391LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4391L99Z vs MMBF4391LT3 |
MMBF4391LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBF4391L99Z vs MMBF4391LT3 |