-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9130
|
Newark | Transistor, Jfet, N, 30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:50Ma, Zero Gate Voltage Drain Current Idss Max:150Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:10V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBF4391LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4659 |
|
$0.0750 | Buy Now |
DISTI #
86AK5578
|
Newark | Ss Sot23 Jfet Nch 30V Tr, Breakdown Voltage Vbr:-30V, Zero Gate Voltage Drain Current Idss Min:50Ma, Zero Gate Voltage Drain Current Idss Max:150Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-10V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBF4391LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
45J1523
|
Newark | N Channel Jfet, -30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:50Ma, Zero Gate Voltage Drain Current Idss Max:150Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-10V, Transistor Type:Jfet Rohs Compliant: Yes |Onsemi MMBF4391LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
MMBF4391LT1GOSCT-ND
|
DigiKey | JFET N-CH 30V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
20822 In Stock |
|
$0.0784 / $0.3600 | Buy Now |
DISTI #
MMBF4391LT1G
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF4391LT1G) RoHS: Compliant Min Qty: 3307 Package Multiple: 3307 Lead time: 4 Weeks, 0 Days Container: Reel | 33071500 Partner Stock |
|
RFQ | |
DISTI #
MMBF4391LT1G
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF4391LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0770 / $0.0919 | Buy Now |
DISTI #
58M9130
|
Avnet Americas | Trans JFET N-CH 30V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M9130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4659 Partner Stock |
|
$0.1730 / $0.3910 | Buy Now |
DISTI #
863-MMBF4391LT1G
|
Mouser Electronics | JFET 30V 10mA RoHS: Compliant | 110179 |
|
$0.0890 / $0.3600 | Buy Now |
|
Future Electronics | MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0755 / $0.0827 | Buy Now |
|
Future Electronics | MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0781 / $0.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF4391LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF4391LT1G
onsemi
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF4391LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF4391LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF4391L99Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4391LT1G vs MMBF4391L99Z |
MMBF4391LT1 | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF4391LT1G vs MMBF4391LT1 |
MMBF4391L | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBF4391LT1G vs MMBF4391L |
MMBF4391S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF4391LT1G vs MMBF4391S62Z |
MMBF4391LT1 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4391LT1G vs MMBF4391LT1 |
MMBF4391LT3 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBF4391LT1G vs MMBF4391LT3 |