Part Details for MMBF5434 by Fairchild Semiconductor Corporation
Overview of MMBF5434 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF5434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET | 20 |
|
$0.4200 / $0.5250 | Buy Now |
Part Details for MMBF5434
MMBF5434 CAD Models
MMBF5434 Part Data Attributes
|
MMBF5434
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBF5434
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SUPERSOT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Manufacturer Package Code | MOLDED PACKAGE, SUPERSOT, 3 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF5434
This table gives cross-reference parts and alternative options found for MMBF5434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK711VTE85R | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | MMBF5434 vs 2SK711VTE85R |
MMBF5458 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBF5434 vs MMBF5458 |
LM4941TMX | IC 1.54 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, MICRO, BGA-9, Audio/Video Amplifier | National Semiconductor Corporation | MMBF5434 vs LM4941TMX |
MMBF5458 | N-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 3 PIN | Rochester Electronics LLC | MMBF5434 vs MMBF5458 |
BSD22 | TRANSISTOR 50 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SOT-143B, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | MMBF5434 vs BSD22 |
2SK1875 | TRANSISTOR 32 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, 2-2E1B, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | MMBF5434 vs 2SK1875 |
2N7107 | Small Signal Field-Effect Transistor, 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, | Solitron Devices Inc | MMBF5434 vs 2N7107 |
MMBF5457S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBF5434 vs MMBF5457S62Z |
2SK880 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, 2-2E1B, USM, SC-70, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | MMBF5434 vs 2SK880 |
2SK711BLTE85R | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236, FET General Purpose Small Signal | Toshiba America Electronic Components | MMBF5434 vs 2SK711BLTE85R |