Part Details for MMBFJ111 by Fairchild Semiconductor Corporation
Overview of MMBFJ111 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MMBFJ111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | N-CHANNEL, Si, SMALL SIGNAL, JFET | 3000 |
|
$0.0814 / $0.1878 | Buy Now |
|
ComSIT USA | N CHANNEL SWITCH Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | JFET N-CH 35V 350MW SOT23 | 118200 |
|
$0.1280 / $0.1910 | Buy Now |
Part Details for MMBFJ111
MMBFJ111 CAD Models
MMBFJ111 Part Data Attributes
|
MMBFJ111
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBFJ111
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBFJ111
This table gives cross-reference parts and alternative options found for MMBFJ111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ111 | N-CHANNEL, Si, SMALL SIGNAL, JFET | Rochester Electronics LLC | MMBFJ111 vs MMBFJ111 |
MMBFJ111 | N-Channel Switch, 3000-REEL | onsemi | MMBFJ111 vs MMBFJ111 |
SST111T1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Calogic Inc | MMBFJ111 vs SST111T1 |
SST111 | Transistor, | Vishay Siliconix | MMBFJ111 vs SST111 |
SST111TT1 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236, | Temic Semiconductors | MMBFJ111 vs SST111TT1 |
MMBFJ111S62Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBFJ111 vs MMBFJ111S62Z |
MMBFJ111_NL | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, | Fairchild Semiconductor Corporation | MMBFJ111 vs MMBFJ111_NL |
MMBFJ111L99Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBFJ111 vs MMBFJ111L99Z |
SST111-SOT-23 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Linear Integrated Systems | MMBFJ111 vs SST111-SOT-23 |
MMBFJ111D87Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | Fairchild Semiconductor Corporation | MMBFJ111 vs MMBFJ111D87Z |