Part Details for MMBFJ175D87Z by Fairchild Semiconductor Corporation
Overview of MMBFJ175D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBFJ175D87Z
MMBFJ175D87Z CAD Models
MMBFJ175D87Z Part Data Attributes
|
MMBFJ175D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBFJ175D87Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBFJ175D87Z
This table gives cross-reference parts and alternative options found for MMBFJ175D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ175D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ175LT1 | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ175D87Z vs MMBFJ175LT1 |
MMBFJ175LT1 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175D87Z vs MMBFJ175LT1 |
MMBFJ175 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175D87Z vs MMBFJ175 |
MMBFJ175L | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBFJ175D87Z vs MMBFJ175L |
MMBFJ175S62Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175D87Z vs MMBFJ175S62Z |
MMBFJ175LT1G | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ175D87Z vs MMBFJ175LT1G |
MMBFJ175 | P-Channel Switch, 3000-REEL | onsemi | MMBFJ175D87Z vs MMBFJ175 |
MMBFJ175LT3G | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBFJ175D87Z vs MMBFJ175LT3G |
MMBFJ175LT3 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175D87Z vs MMBFJ175LT3 |
MMBFJ175 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET | EDI Diodes (Electronic Devices Inc) | MMBFJ175D87Z vs MMBFJ175 |