Part Details for MMBV105GL by Motorola Mobility LLC
Overview of MMBV105GL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MMBV105GL
MMBV105GL CAD Models
MMBV105GL Part Data Attributes
|
MMBV105GL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBV105GL
Motorola Mobility LLC
UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 30.23% | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 23 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MMBV105GL
This table gives cross-reference parts and alternative options found for MMBV105GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV105GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC829B | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | MMBV105GL vs ZC829B |
MA368 | Variable Capacitance Diode, Ultra High Frequency to KA Band, 4.6pF C(T), 32V, Silicon, SMINI2-G1, SC-76A, 2 PIN | Panasonic Electronic Components | MMBV105GL vs MA368 |
ZMV829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | MMBV105GL vs ZMV829BTA |
ZMV829BTC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | MMBV105GL vs ZMV829BTC |
UZC829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MMBV105GL vs UZC829BTA |
UZMV829B | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon | Diodes Incorporated | MMBV105GL vs UZMV829B |
MA2Z368 | Variable Capacitance Diode, Ultra High Frequency to KA Band, 4.6pF C(T), 32V, Silicon, SC-76A, 2 PIN | Panasonic Electronic Components | MMBV105GL vs MA2Z368 |
ZC829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MMBV105GL vs ZC829BTA |
ZC829BTC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MMBV105GL vs ZC829BTC |