Select Manufacturer to View MMBZ27VC Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Leiditech | MMBZ27VC is a SOT-23 packaged TVS diode array with 22V operating voltage, 25.65V breakdown voltage, 38V clamping voltage at 1A, 30pF junction capacitance, and ultra-low leakage current of 0.5uA, designed for ESD protection in high-speed data lines and compliant with IEC 61000-4-2 and IEC 61000-4-4 standards. |
|
View Details |