Part Details for MMBZ33VAL-7 by Diodes Incorporated
Overview of MMBZ33VAL-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ33VAL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TVS DIODE 26VWM 46VC SOT23 | 3180 |
|
RFQ |
Part Details for MMBZ33VAL-7
MMBZ33VAL-7 CAD Models
MMBZ33VAL-7 Part Data Attributes:
|
MMBZ33VAL-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VAL-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBZ33VAL-7
This table gives cross-reference parts and alternative options found for MMBZ33VAL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VAL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VAL | Trans Voltage Suppressor Diode | Nexperia | MMBZ33VAL-7 vs MMBZ33VAL |
MMBZ33VAL-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL-7 vs MMBZ33VAL-7-F |
MMBZ33VALT1 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL-7 vs MMBZ33VALT1 |
MMBZ33VAL,215 | MMBZ33VAL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin | Nexperia | MMBZ33VAL-7 vs MMBZ33VAL,215 |
MMBZ33VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL-7 vs MMBZ33VALQ-7-F |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ33VAL-7 vs MMBZ33VALT1G |
MMBZ33VAL | Zener Diode, | Galaxy Semi-Conductor Co Ltd | MMBZ33VAL-7 vs MMBZ33VAL |
MMBZ33VALT3G | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ33VAL-7 vs MMBZ33VALT3G |
MMBZ33VAL-13 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ33VAL-7 vs MMBZ33VAL-13 |