Part Details for MMBZ33VALFHT116 by ROHM Semiconductor
Overview of MMBZ33VALFHT116 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ33VALFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6122
|
Newark | Tvs Diode, Aec-Q101, 40W, 26V, Sot-23, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:46V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:31.35V, Breakdownrohs Compliant: Yes |Rohm MMBZ33VALFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.2670 | Buy Now |
DISTI #
MMBZ33VALFHT116TR-ND
|
DigiKey | TVS DIODE 26VWM 46VC SSD3 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MMBZ33VALFHT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 26V 40W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ33VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-MMBZ33VALFHT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 225mW 31.35-34.65Vbr A-common SOT-23 TVS RoHS: Compliant | 3660 |
|
$0.0260 / $0.2800 | Buy Now |
DISTI #
MMBZ33VALFHT116
|
Avnet Silica | Diode TVS Dual Common Anode Uni-Dir 26V 40W 3-Pin SOT-23 Emboss T/R (Alt: MMBZ33VALFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ33VALFHT116
MMBZ33VALFHT116 CAD Models
MMBZ33VALFHT116 Part Data Attributes
|
MMBZ33VALFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VALFHT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MMBZ33VALFHT116
This table gives cross-reference parts and alternative options found for MMBZ33VALFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ33VALFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZH33VAWT1G | Rectifier Diode | onsemi | MMBZ33VALFHT116 vs MMBZH33VAWT1G |