Part Details for MMBZ33VALT116 by ROHM Semiconductor
Overview of MMBZ33VALT116 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ33VALT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5218
|
Newark | Tvs Diode, Unidir, 40W, Sot-23, Product Range:Mmbz Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:46V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Min:31.35V, Rohs Compliant: Yes |Rohm MMBZ33VALT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 / $0.3770 | Buy Now |
DISTI #
MMBZ33VALT116CT-ND
|
DigiKey | TVS DIODE 26VWM 46VC SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.2100 | Buy Now |
DISTI #
MMBZ33VALT116
|
Avnet Americas | TVS Diode, MMBZ, Unidirectional, 26 V, 46 V, SOT-23, 3 Pins - Tape and Reel (Alt: MMBZ33VALT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-MMBZ33VALT116
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 40W Ppp 33 Vbr(V) Trans Volt Supp RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 2177 |
|
$0.1260 / $0.6300 | Buy Now | |
DISTI #
C1S625901677018
|
Chip1Stop | ESD Suppressor TVS Uni-Dir/Bi-Dir 26V 3-Pin SSD T/R RoHS: Compliant pbFree: Yes | 2400 |
|
$0.0886 / $0.0930 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2722 |
|
$0.0630 / $0.1880 | Buy Now |
|
LCSC | 870mA 46V 40W 31.35V 26V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 100 |
|
$0.1684 / $0.2854 | Buy Now |
Part Details for MMBZ33VALT116
MMBZ33VALT116 CAD Models
MMBZ33VALT116 Part Data Attributes
|
MMBZ33VALT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ33VALT116
ROHM Semiconductor
Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |